395-049-540-102

Heilind Number:EDA395-049-540-102
Manufacturer:EDAC
Manufacturer Number:395-049-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-540-102

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector features 49 positions in a single row, ensuring efficient data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in compact spaces. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.