395-049-540-108

Heilind Number:EDA395-049-540-108
Manufacturer:EDAC
Manufacturer Number:395-049-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 49 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation, this connector is perfect for a wide range of applications, making it a must-have component for any electronics project. Elevate your connectivity game with this high-performance solution.