395-049-540-603

Heilind Number:EDA395-049-540-603
Manufacturer:EDAC
Manufacturer Number:395-049-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-540-603

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Featuring 49 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your electronic assemblies with this reliable component.