395-049-540-608

Heilind Number:EDA395-049-540-608
Manufacturer:EDAC
Manufacturer Number:395-049-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-540-608

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 49 positions in a single row, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch offer high performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a range of applications. Upgrade your connectivity with this essential component.