395-049-540-658

Heilind Number:EDA395-049-540-658
Manufacturer:EDAC
Manufacturer Number:395-049-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-540-658

Detailed Description

Enhance connectivity within your electronic devices with this 49-position Board-to-Board PCB Connector. Designed for efficiency and durability, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. The straight mount orientation facilitates easy installation, while an amperage rating of 3A guarantees optimal power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality to streamline your interconnection needs effectively.