395-049-541-108

Heilind Number:EDA395-049-541-108
Manufacturer:EDAC
Manufacturer Number:395-049-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 49 positions in a single row, allowing for efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Its straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.