395-049-541-158

Heilind Number:EDA395-049-541-158
Manufacturer:EDAC
Manufacturer Number:395-049-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-158

Detailed Description

Enhance your PCB connections with our cutting-edge Black Card Edge Connector. Engineered for optimal performance, this connector features a single row of 49 positions, ensuring seamless communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The contact material, made of high-quality Copper Alloy, ensures efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Designed for straight mount orientation, it provides easy installation on your PCB. Elevate your connectivity with this essential component.