395-049-541-402

Heilind Number:EDA395-049-541-402
Manufacturer:EDAC
Manufacturer Number:395-049-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-402

Detailed Description

Enhance your circuit board connections with our high-quality Board to Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. Featuring a single row design with 49 positions and a .1-inch pitch, it offers efficient signal transmission. The straight mount orientation and 3A amperage make it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your connectivity with this essential component.