395-049-541-403

Heilind Number:EDA395-049-541-403
Manufacturer:EDAC
Manufacturer Number:395-049-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 49 positions and a single row configuration, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any operating environment. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more options to suit your connectivity needs.