395-049-541-407

Heilind Number:EDA395-049-541-407
Manufacturer:EDAC
Manufacturer Number:395-049-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-407

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 49 positions, ensuring optimal efficiency in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections for your PCB assembly. Perfect for a variety of applications, it is a must-have component for any project requiring dependable card edge connectivity.