395-049-541-412

Heilind Number:EDA395-049-541-412
Manufacturer:EDAC
Manufacturer Number:395-049-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 49 positions in a single row with a pitch of .1 inches, it ensures seamless and efficient data transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Designed for straight mounting orientation, it's perfect for integration into your electronic assemblies. Upgrade your system's connectivity with this essential component.