395-049-541-458

Heilind Number:EDA395-049-541-458
Manufacturer:EDAC
Manufacturer Number:395-049-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. Featuring 49 positions in a single row with a pitch of .1 inch, this connector ensures seamless data transmission. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.