395-049-541-603

Heilind Number:EDA395-049-541-603
Manufacturer:EDAC
Manufacturer Number:395-049-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-603

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Engineered for optimal performance, it features 49 positions with a single row design, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation allows for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connection systems with this essential component.