395-049-541-608

Heilind Number:EDA395-049-541-608
Manufacturer:EDAC
Manufacturer Number:395-049-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 49 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The straight mount orientation and black UL 94V-0 thermoplastic polyester housing provide durability and versatility for various applications. Crafted with copper alloy contacts, it guarantees reliable conductivity while withstanding temperatures from -40 to 105 °C. Elevate your electronic projects with this essential connector, a must-have in any toolkit.