395-049-542-101

Heilind Number:EDA395-049-542-101
Manufacturer:EDAC
Manufacturer Number:395-049-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-542-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this straight-mount connector boasts 49 positions for efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in any environment. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this black connector, a must-have in any electronic engineer's toolkit.