395-049-542-403

Heilind Number:EDA395-049-542-403
Manufacturer:EDAC
Manufacturer Number:395-049-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-542-403

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features 49 positions with a single row layout, ensuring efficient and reliable data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in all operating conditions. Each contact is crafted from high-quality Copper Alloy, providing superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your circuit boards. Its straight mount orientation is perfect for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, available now.