395-049-542-408

Heilind Number:EDA395-049-542-408
Manufacturer:EDAC
Manufacturer Number:395-049-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-542-408

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 49 positions in a single row, offering ample connectivity for your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. Each contact is made from Copper Alloy, providing excellent conductivity and longevity. Operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Whether you're a professional or a hobbyist, this connector is a must-have for your PCB projects.