395-049-542-458

Heilind Number:EDA395-049-542-458
Manufacturer:EDAC
Manufacturer Number:395-049-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-542-458

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, featuring 49 positions for seamless connectivity. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from high-quality Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in a compact design. Designed for straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your device with this essential component for reliable and efficient connectivity.