395-049-544-102

Heilind Number:EDA395-049-544-102
Manufacturer:EDAC
Manufacturer Number:395-049-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-544-102

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features a single row with 49 positions, offering ample space for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for personal or professional use, trust in our high-quality connector to meet your connectivity needs with ease.