395-049-558-102

Heilind Number:EDA395-049-558-102
Manufacturer:EDAC
Manufacturer Number:395-049-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-102

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board Card Edge Connector. Featuring 49 positions in a single row, it allows for seamless data transfer between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable and long-lasting connections. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Designed for right-angle mounting, it provides flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential connector, ideal for applications in electronics, telecommunications, and more.