395-049-558-107

Heilind Number:EDA395-049-558-107
Manufacturer:EDAC
Manufacturer Number:395-049-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-107

Detailed Description

Enhance your PCB connectivity with this 49-position card edge connector, designed for seamless integration within your circuit boards. Crafted with top-grade UL 94V-0 Thermoplastic Polyester housing, it offers durability and reliability in demanding environments. The right-angle mount orientation facilitates easy installation, while the copper alloy contact material ensures optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic systems with this high-performance board-to-board connector.