395-049-558-108

Heilind Number:EDA395-049-558-108
Manufacturer:EDAC
Manufacturer Number:395-049-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-108

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout and a total of 49 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.