395-049-558-407

Heilind Number:EDA395-049-558-407
Manufacturer:EDAC
Manufacturer Number:395-049-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-407

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black finish, this connector boasts a single row with 49 positions for efficient data transfer. Its right angle mount orientation ensures space-saving installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with Copper Alloy contacts, it offers reliable conductivity, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precision is key in your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this essential component.