395-049-558-408

Heilind Number:EDA395-049-558-408
Manufacturer:EDAC
Manufacturer Number:395-049-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 49 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission across your system. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver consistent performance under varying conditions. Trust in its exceptional quality to power your electronic devices with efficiency and precision. Welcome to the future of connectivity.