395-049-558-412

Heilind Number:EDA395-049-558-412
Manufacturer:EDAC
Manufacturer Number:395-049-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-412

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring 49 positions in a single row, it ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential connector.