395-049-558-488

Heilind Number:EDA395-049-558-488
Manufacturer:EDAC
Manufacturer Number:395-049-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-488

Detailed Description

Enhance connectivity and streamline your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector features 49 positions in a single row layout, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation further enhances versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for professional applications in the electronics industry, this connector is a crucial component for achieving seamless PCB connectivity.