395-049-558-602

Heilind Number:EDA395-049-558-602
Manufacturer:EDAC
Manufacturer Number:395-049-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-602

Detailed Description

Enhance your circuit board connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features 49 positions in a single row, allowing for seamless integration into your PCB layout. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches enable efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.