395-049-558-608

Heilind Number:EDA395-049-558-608
Manufacturer:EDAC
Manufacturer Number:395-049-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and aesthetics. With an amperage of 3A and contact material made of Copper Alloy, it guarantees reliable power transmission. Boasting 49 positions in a single row, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure seamless integration. Its right-angle mount orientation adds flexibility to installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential connector for optimal performance.