395-049-558-658

Heilind Number:EDA395-049-558-658
Manufacturer:EDAC
Manufacturer Number:395-049-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-658

Detailed Description

Enhance your PCB assembly with this high-performance board-to-board PCB connector. Featuring 49 positions in a single row configuration, it ensures seamless connectivity for your electronic components. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures optimal performance. Upgrade your connectivity solutions with this essential component.