395-049-558-678

Heilind Number:EDA395-049-558-678
Manufacturer:EDAC
Manufacturer Number:395-049-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-678

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 49 positions in a single row, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precision connectivity. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assemblies with this essential component, a must-have in any electronic setup.