395-049-558-688

Heilind Number:EDA395-049-558-688
Manufacturer:EDAC
Manufacturer Number:395-049-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-558-688

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features 49 positions with a .1-inch pitch and a single row layout. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With copper alloy contacts and a 3A amperage rating, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Upgrade your connectivity with this essential component.