395-049-559-101

Heilind Number:EDA395-049-559-101
Manufacturer:EDAC
Manufacturer Number:395-049-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-559-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector. Designed for seamless integration, this black connector features 49 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronics with this high-quality component, perfect for various PCB connectivity needs.