395-049-559-102

Heilind Number:EDA395-049-559-102
Manufacturer:EDAC
Manufacturer Number:395-049-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-559-102

Detailed Description

Elevate your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it features a single row layout with 49 positions and a compact .1-inch pitch for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.