395-049-559-404

Heilind Number:EDA395-049-559-404
Manufacturer:EDAC
Manufacturer Number:395-049-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-559-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features 49 positions in a single row, ensuring seamless compatibility for your electronic components. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a low-profile design and a pitch of .1 inches, this connector is perfect for space-constrained applications. Its copper alloy contacts provide reliable conductivity, even in demanding environments. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast or professional.