395-049-559-412

Heilind Number:EDA395-049-559-412
Manufacturer:EDAC
Manufacturer Number:395-049-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance 49-position Card Edge Connector in sleek black. Designed for seamless integration, its right-angle mount orientation offers effortless installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector provides efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic systems with this essential component.