395-049-559-607

Heilind Number:EDA395-049-559-607
Manufacturer:EDAC
Manufacturer Number:395-049-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 49 positions, offering optimal contact for your electronic components. The right angle mount orientation ensures a space-efficient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections. Crafted with copper alloy contacts, it ensures efficient power transfer with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential connector for seamless performance and connectivity.