395-050-520-104

Heilind Number:EDA395-050-520-104
Manufacturer:EDAC
Manufacturer Number:395-050-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Featuring a single row design with 50 positions and a pitch of .1 inch, this essential component guarantees seamless board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronic assemblies with this essential connector for optimal functionality and longevity.