395-050-520-201

Heilind Number:EDA395-050-520-201
Manufacturer:EDAC
Manufacturer Number:395-050-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-201

Detailed Description

Enhance your circuit board connections with this high-performance 50-position card edge connector. Boasting a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it ensures both durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. With a straight mount orientation, it offers easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Rest assured, it is also RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.