395-050-520-402

Heilind Number:EDA395-050-520-402
Manufacturer:EDAC
Manufacturer Number:395-050-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring 50 positions in a single row layout, each contact is made of sturdy Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for seamless integration into your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.