395-050-520-404

Heilind Number:EDA395-050-520-404
Manufacturer:EDAC
Manufacturer Number:395-050-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-404

Detailed Description

Enhance connectivity within your electronic devices with this 50-position black board-to-board card edge connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a variety of applications. The straight mount orientation and compact 0.1-inch pitch make it easy to integrate onto PCBs, while the wide operating temperature range of -40 to 105 °C ensures durability in harsh environments. With its single-row design and .2-inch row spacing, it offers efficient signal transmission with low signal noise. Upgrade your connectivity solutions with this high-quality connector.