395-050-520-412

Heilind Number:EDA395-050-520-412
Manufacturer:EDAC
Manufacturer Number:395-050-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-412

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Card Edge Connector. Featuring a single row design with 50 positions, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Designed for straight mount orientation, it's easy to install and provides a stable link between boards. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your electronics assembly with this essential connector.