395-050-520-488

Heilind Number:EDA395-050-520-488
Manufacturer:EDAC
Manufacturer Number:395-050-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-488

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to streamline board-to-board connections, this sleek black connector boasts a single row layout with 50 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The precise pitch of 0.1 inches and row spacing of 0.2 inches facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup, promising optimal performance and longevity. Upgrade your connectivity game today with this essential component.