395-050-520-602

Heilind Number:EDA395-050-520-602
Manufacturer:EDAC
Manufacturer Number:395-050-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, boasting a sleek black design and a single-row layout for seamless integration. Engineered for optimal performance, this connector features copper alloy contacts and a durable housing crafted from UL 94V-0 thermoplastic polyester. With a pitch of .1 inches and 50 positions, it offers high-speed data transfer capabilities, perfect for a wide range of applications. The straight mount orientation and precise row spacing of .2 inches ensure easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.