395-050-520-658

Heilind Number:EDA395-050-520-658
Manufacturer:EDAC
Manufacturer Number:395-050-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-658

Detailed Description

Enhance your board-to-board connections with our innovative Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 50 copper alloy contacts provide reliable conductivity, with a pitch of .1 inches for precise alignment. With a single row layout and straight mount orientation, it offers streamlined installation onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.