395-050-520-802

Heilind Number:EDA395-050-520-802
Manufacturer:EDAC
Manufacturer Number:395-050-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-802

Detailed Description

Enhance your connectivity solutions with this 50-position Black Board To Board PCB Connector. Engineered for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration for your PCB assembly. Its straight mount orientation and dual-row design make it a versatile choice for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Upgrade your connectivity infrastructure with this essential component.