395-050-520-803

Heilind Number:EDA395-050-520-803
Manufacturer:EDAC
Manufacturer Number:395-050-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-803

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Designed for seamless integration, it features two rows with 50 positions for optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Made with copper alloy contacts, it guarantees reliable performance. The straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential connector.