395-050-520-804

Heilind Number:EDA395-050-520-804
Manufacturer:EDAC
Manufacturer Number:395-050-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-520-804

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 50 positions with a pitch of .1 inches, ensuring reliable signal transfer. The straight mount orientation and 2-row configuration offer versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your electronics with this essential component for optimal performance and longevity.