395-050-521-108

Heilind Number:EDA395-050-521-108
Manufacturer:EDAC
Manufacturer Number:395-050-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-108

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions in a single row, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing provides durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for professional and DIY projects alike, it offers unparalleled quality and performance in data transmission. Upgrade your setup with this essential connector today.