395-050-521-158

Heilind Number:EDA395-050-521-158
Manufacturer:EDAC
Manufacturer Number:395-050-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-158

Detailed Description

Enhance your electronic connections with this high-performance card edge connector. Featuring 50 positions in a single row, it ensures seamless communication between circuit boards. The black UL 94V-0 thermoplastic polyester housing offers durability and reliability in any operating environment, with a wide temperature range from -40 to 105 °C. Each contact is made of copper alloy, guaranteeing efficient power transfer at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inches, this connector is perfect for tight PCB layouts. Its straight mount orientation simplifies installation, making it a convenient choice for various applications in the electronics industry. Trust in this connector to deliver optimal performance and connectivity.