395-050-521-201

Heilind Number:EDA395-050-521-201
Manufacturer:EDAC
Manufacturer Number:395-050-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-201

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board to Board Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability, while its Copper Alloy contacts guarantee secure and efficient power transmission. With two rows of fifty positions each, it offers plenty of connectivity options for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Plus, with RoHS compliance, you can be confident in its environmental sustainability. Upgrade your connectivity solutions with this straight-mount orientation connector today.